Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No790851-01Copy
Order Code5128643
Product RangePXIe-4086
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6,764.480 ($7,779.152) |
Price for:Each
Minimum: 1
Multiple: 1
$6,764.48 ($7,779.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No790851-01Copy
Order Code5128643
Product RangePXIe-4086
No. of Digits6.5
DMM Connectivity-
Current Measure AC Max1A
Voltage Measure AC Max300V
Resistance Measure Max-
Product RangePXIe-4086
Current Measure DC Max1A
Voltage Measure DC Max300V
Manufacturer Warranty1 Year
DMM FunctionsAC/DC Current, AC/DC Voltage, Diode, Frequency, Resistance
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
1 year warranty.
Technical Specifications
No. of Digits
6.5
Current Measure AC Max
1A
Resistance Measure Max
-
Current Measure DC Max
1A
Manufacturer Warranty
1 Year
Plug Type
-
DMM Connectivity
-
Voltage Measure AC Max
300V
Product Range
PXIe-4086
Voltage Measure DC Max
300V
DMM Functions
AC/DC Current, AC/DC Voltage, Diode, Frequency, Resistance
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
