Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No786504-01/960680-100Copy
Manufacturer Standard Lead Time9 weeks
Order Code4326215
Product RangeUSRP N321
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,868.700 ($4,449.005) |
Price for:Each
Minimum: 1
Multiple: 1
$3,868.70 ($4,449.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No786504-01/960680-100Copy
Manufacturer Standard Lead Time9 weeks
Order Code4326215
Product RangeUSRP N321
Frequency Range3MHz to 6GHz
Bandwidth200MHz
FPGA FamilyZynq
No. of Input Channels2Channels
No. of Output Channels2Channels
Bus Connector Type-
Product RangeUSRP N321
SVHCTo Be Advised
Product Overview
786504-01/960680-100 is a USRP S/W defined radio device and standard service program for hardware.
Technical Specifications
Frequency Range
3MHz to 6GHz
FPGA Family
Zynq
No. of Output Channels
2Channels
Product Range
USRP N321
Bandwidth
200MHz
No. of Input Channels
2Channels
Bus Connector Type
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
