Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoLGU2E221MELZCopy
Manufacturer Standard Lead Time28 weeks
Order Code4754415
Product RangeLGU Series
Your Part Number
226 total stock globally
Need more?
226 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.830 ($6.7045) |
| 10+ | $4.000 ($4.600) |
| 100+ | $3.070 ($3.5305) |
| 500+ | $2.650 ($3.0475) |
| 1000+ | $2.640 ($3.036) |
| 2000+ | $2.590 ($2.9785) |
Price for:Each
Minimum: 1
Multiple: 1
$5.83 ($6.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoLGU2E221MELZCopy
Manufacturer Standard Lead Time28 weeks
Order Code4754415
Product RangeLGU Series
Capacitance220µF
Voltage(DC)250V
Capacitance Tolerance± 20%
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeLGU Series
Product Diameter22mm
Product Height25mm
Lead Spacing10mm
ESR-
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
22mm
Lead Spacing
10mm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
250V
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
LGU Series
Product Height
25mm
ESR
-
Operating Temperature Max
105°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
