Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No111-050-213L001Copy
Order Code5116850
Product Range111 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.320 ($19.918) |
| 10+ | $14.730 ($16.9395) |
| 100+ | $12.510 ($14.3865) |
| 250+ | $12.100 ($13.915) |
| 500+ | $11.700 ($13.455) |
| 1000+ | $11.140 ($12.811) |
Price for:Each
Minimum: 1
Multiple: 1
$17.32 ($19.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No111-050-213L001Copy
Order Code5116850
Product Range111 Series
No. of Contacts50Contacts
Connector TypeSCSI
Contact Termination TypeSolder
Product Range111 Series
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
50Contacts
Connector Type
SCSI
Product Range
111 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
Contact Termination Type
Solder
Connector Mounting
Panel Mount
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093
