Print Page
180-002-170L001
D Sub Contact, Norcomp 180 Series D Sub Housing Connectors, Socket (Female), Phosphor Bronze
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No180-002-170L001Copy
Order Code5116862
Product Range180 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.371 ($0.4266) |
| 100+ | $0.298 ($0.3427) |
| 500+ | $0.272 ($0.3128) |
| 1000+ | $0.254 ($0.2921) |
| 2500+ | $0.237 ($0.2726) |
| 5000+ | $0.231 ($0.2656) |
Price for:Each
Minimum: 10
Multiple: 10
$3.71 ($4.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No180-002-170L001Copy
Order Code5116862
Product Range180 Series
For Use WithNorcomp 180 Series D Sub Housing Connectors
D Sub Contact TypeSocket (Female)
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Wire Size AWG Max24AWG
Wire Size AWG Min26AWG
Contact Termination TypeCrimp
Product Range180 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
For Use With
Norcomp 180 Series D Sub Housing Connectors
Contact Material
Phosphor Bronze
Wire Size AWG Max
24AWG
Contact Termination Type
Crimp
SVHC
No SVHC (04-Feb-2026)
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
Product Range
180 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
