Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoSPL94-0015
Order Code207690
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric33mm
External Width - Metric95mm
External Depth - Metric158mm
IP Rating-
Body ColourWhite
NEMA Rating-
External Height - Imperial1.3"
External Width - Imperial3.74"
External Depth - Imperial6.22"
Product Range-
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
33mm
External Depth - Metric
158mm
Body Colour
White
External Height - Imperial
1.3"
External Depth - Imperial
6.22"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
95mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.74"
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16