Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $930.410 ($1,069.9715) |
Product Information
Product Overview
OM-HL-EH-TC is an 8-channel handheld thermocouple thermometer/data logger. The portable logger is an eight-channel handheld thermometer/data logger with a large LCD display, which can take all 8 types of thermocouple inputs. This user-friendly data logger is powered by an internal battery and is capable of sampling, processing, and displaying measurements without being connected to a computer. By using the professional OM-HL Logpro software, this data logger can save the 8-channel temperature measuring data, along with the time information (year, month, date, minute, second) into the computer and can download to Excel, PDF, and JPG formats. The end user can easily make any data or graphic analysis if needed.
- Support K, J, E, T, R, S, N, B type thermocouple
- Each channel store up to 8,6000 data points
- Large LCD display, switchable °C or °F
- Real time data monitoring and tracking capability
- Download data through the USB interface
- Sampling rate 1 sec and logging cycle from 2 seconds to 24 hour
- Professional OM-HL Logpro software for data logging, monitoring and analysis
- Measurement range from -200 to 1370°C, accuracy is ±0.8°C ±0.2% reading
- Dimension is 162 x 95 x 35mm
- Logging interval is 2secs to 24hours
Contents
Handheld thermocouple thermometer/data logger, Battery and USB cable.
Technical Specifications
Thermocouple
Temperature
USB
-
8 Channel
86K Samples
LCD
No SVHC (17-Jan-2022)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate