Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP4LR56WFC
Order Code1539578
Product RangePCC-M1040L (MC) Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP4LR56WFC
Order Code1539578
Product RangePCC-M1040L (MC) Series
Technical Datasheet
Inductance560nH
RMS Current (Irms)21A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangePCC-M1040L (MC) Series
Inductor Case / Package-
DC Resistance Max1560µohm
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10mm
Product Height4mm
Alternatives for ETQP4LR56WFC
2 Products Found
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Product Range
PCC-M1040L (MC) Series
DC Resistance Max
1560µohm
Product Length
11.5mm
Product Height
4mm
RMS Current (Irms)
21A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003