Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoSST2S-M0Copy
Manufacturer Standard Lead Time5 weeks
Order Code2840369
Product RangeSta-Strap Series
Also Known AsGTIN UPC EAN: 07498350106
Your Part Number
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $336.600 ($387.090) |
Price for:Pack of 1000
Minimum: 5
Multiple: 5
$1,683.00 ($1,935.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSST2S-M0Copy
Manufacturer Standard Lead Time5 weeks
Order Code2840369
Product RangeSta-Strap Series
Also Known AsGTIN UPC EAN: 07498350106
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length172mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max45mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product RangeSta-Strap Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Sta-Strap® releasable weather resistant cable tie
- Standard cross section
- UL 62275 compliant (Type 1, 11), UL recognized #E56854 standards
- For use with cables
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
172mm
Cable Bundle Diameter Max
45mm
Cable Tie Type
Standard
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
50lb
Product Range
Sta-Strap Series
Technical Docs (2)
Alternatives for SST2S-M0
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.009242
