Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoSST4H-D0Copy
Manufacturer Standard Lead Time5 weeks
Order Code2840374
Product RangeSta-Strap SS Series
Also Known AsGTIN UPC EAN: 07498357784
Your Part Number
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $809.530 ($930.9595) |
| 5+ | $709.560 ($815.994) |
| 10+ | $677.710 ($779.3665) |
| 25+ | $664.160 ($763.784) |
| 50+ | $650.600 ($748.190) |
| 100+ | $637.050 ($732.6075) |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$809.53 ($930.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSST4H-D0Copy
Manufacturer Standard Lead Time5 weeks
Order Code2840374
Product RangeSta-Strap SS Series
Also Known AsGTIN UPC EAN: 07498357784
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length376mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max102mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeHeavy Duty
Product RangeSta-Strap SS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
376mm
Cable Bundle Diameter Max
102mm
Cable Tie Type
Heavy Duty
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
120lb
Product Range
Sta-Strap SS Series
Technical Docs (2)
Alternatives for SST4H-D0
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00572
