Print Page
Image is for illustrative purposes only. Please refer to product description.
1,165 total stock globally
Need more?
1165 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.140 ($7.061) |
Price for:Each
Minimum: 1
Multiple: 1
$6.14 ($7.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
A rewireable 'Schuko' plug which incorporates a dual-earthing system for use across the majority of Europe.
- VDE approved and designed to DIN49441 and CEE7 sheet IIII
- Housing: Polyamide UL94V-O
- Contacts: Brass, nickel plated
- Terminations: 3x 1.50mm
Technical Specifications
Connector Type
Schuko
Connector Colour
Black
Voltage Rating VAC
250V
SVHC
To Be Advised
Current Rating
16A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04