Print Page
PSV-FMAD-H-70USB2C-2.0SFM
AC/DC PCB Mount Power Supply (PSU), 1 Output, 70 W, 20 V
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | PULSIV |
|---|---|
| Manufacturer Part No | PSV-FMAD-H-70USB2C-2.0SFMCopy |
| Order Code | 5153436 |
| Product Range | PSV-FMAD Series |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $189.030 ($217.3845) |
| 10+ | $170.770 ($196.3855) |
| 25+ | $161.610 ($185.8515) |
Price for:Each
Minimum: 1
Multiple: 1
$189.03 ($217.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PULSIV |
|---|---|
| Manufacturer Part No | PSV-FMAD-H-70USB2C-2.0SFMCopy |
| Order Code | 5153436 |
| Product Range | PSV-FMAD Series |
| Power Supply Applications | - |
| No. of Outputs | 1 Output |
| Output Power Max | 70W |
| Output Voltage - Output 1 | 20V |
| Output Current - Output 1 | - |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Adjustable |
| Input Voltage VAC | 220V AC to 240V AC |
| Width | 37mm |
| Height | 25mm |
| Depth | 55mm |
| Product Range | PSV-FMAD Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | - |
|---|---|
| Output Power Max | 70W |
| Output Current - Output 1 | - |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Input Voltage VAC | 220V AC to 240V AC |
| Height | 25mm |
| Product Range | PSV-FMAD Series |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 20V |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Adjustable |
| Width | 37mm |
| Depth | 55mm |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |