Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoPI4B_CASE_BLK/GRY
Order Code312917102
Product RangeOfficial Raspberry Pi 4 Cases
Also Known AsGTIN UPC EAN: 0644824914923
859 total stock globally
Need more?
859 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $8.570 ($9.8555) |
Price for:Each
Minimum: 1
Multiple: 1
$8.57 ($9.86 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoPI4B_CASE_BLK/GRY
Order Code312917102
Product RangeOfficial Raspberry Pi 4 Cases
Also Known AsGTIN UPC EAN: 0644824914923
For Use WithRaspberry Pi 4 Model B Boards
External Height30mm
External Width96mm
External Depth70mm
Enclosure MaterialABS
Enclosure / Case MaterialABS
Product RangeOfficial Raspberry Pi 4 Cases
Body ColourBlack, Grey
Product Overview
PI4B_CASE_BLK/GRY is an official case for the Raspberry Pi 4! Designed to keep your Pi safe and secure with high quality ABS construction and cut-outs for all connections.
- Two-part design simply clips together
- Lid can be removed if using a HAT
- Cut-outs for all connections and MicroSD port
- Power/activity LEDs still visible
- Includes anti-slip feet to keep the case stable
Notes
Note: Raspberry Pi shown for illustration only, not included.
Technical Specifications
For Use With
Raspberry Pi 4 Model B Boards
External Width
96mm
Enclosure Material
ABS
Product Range
Official Raspberry Pi 4 Cases
External Height
30mm
External Depth
70mm
Enclosure / Case Material
ABS
Body Colour
Black, Grey
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39239000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0533