Print Page
Image is for illustrative purposes only. Please refer to product description.
569 total stock globally
Need more?
569 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.190 ($1.3685) |
Price for:Each
Minimum: 1
Multiple: 1
$1.19 ($1.37 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0006
Order Code383851001
Accessory TypeOTG Adapter
Connector Type AUSB Micro Plug
For Use WithRaspberry Pi Zero 2 W
Connector Type BUSB A Receptacle
Cable Length - Metric80mm
Cable Length - Imperial0.26ft
Jacket ColourWhite
Product Range-
Product Overview
Easily connect a full-size USB device or peripheral to your Raspberry Pi Zero or Zero V2 model. The compact design makes it easy to add a keyboard, flash drive or WiFi adaptor directly to your Raspberry Pi.
- Compact design with white finish
- Micro USB plug to USB-A socket
- Passes data and power
- Compatible with Pi Zero and Zero V2 models
Technical Specifications
Accessory Type
OTG Adapter
For Use With
Raspberry Pi Zero 2 W
Cable Length - Metric
80mm
Jacket Colour
White
Connector Type A
USB Micro Plug
Connector Type B
USB A Receptacle
Cable Length - Imperial
0.26ft
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020865