Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0049
Order Code383850602
Also Known AsGTIN UPC EAN: 0707565827171
377 total stock globally
Need more?
377 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $8.590 ($9.8785) |
Price for:Each
Minimum: 1
Multiple: 1
$8.59 ($9.88 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0049
Order Code383850602
Also Known AsGTIN UPC EAN: 0707565827171
For Use WithRaspberry Pi Zero Boards
External Height16.1mm
External Width37.7mm
External Depth79mm
Enclosure / Case MaterialPlastic
Enclosure MaterialPlastic
Body ColourRed, White
Product Range-
Product Overview
SC0049 is a case for RASPBERRY-PI Zero V2 board.
Contents
Case, 3x lids, ribbon cable and rubber feet.
Technical Specifications
For Use With
Raspberry Pi Zero Boards
External Width
37.7mm
Enclosure / Case Material
Plastic
Body Colour
Red, White
External Height
16.1mm
External Depth
79mm
Enclosure Material
Plastic
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257