Print Page
Image is for illustrative purposes only. Please refer to product description.
98 total stock globally
Need more?
98 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.370 ($3.8755) |
Price for:Each
Minimum: 1
Multiple: 1
$3.37 ($3.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0726
Order Code383850901
Connector Type AHDMI Mini Plug
Cable Length - Metric100mm
Cable Length - Imperial0.33ft
Product Overview
Officially licensed mini HDMI adaptor cable for the Raspberry Pi Zero and Zero V2 models. Ideal for connecting a Pi Zero to an existing HDMI cable setup.
- White finish with Raspberry Pi logos
- Mini HDMI plug to HDMI socket
- 100mm Cable length
Technical Specifications
Connector Type A
HDMI Mini Plug
Cable Length - Imperial
0.33ft
Cable Length - Metric
100mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04