Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1438
Order Code441650301
Also Known AsGTIN UPC EAN: 5056561803906
453 total stock globally
200 more incoming. You can reserve stock now
453 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $120.910 ($139.0465) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$120.91 ($139.05 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1438
Order Code441650301
Also Known AsGTIN UPC EAN: 5056561803906
Add-On-Card & Module Type-
For Use WithRaspberry Pi 5 Boards
Product Range-
Product Overview
Raspberry Pi AI Kit bundles an M.2-format Hailo 8L AI accelerator with the Raspberry Pi M.2 HAT+ to offer customers access to excellent inferencing performance on the Raspberry Pi 5. It is the first in a range of “Raspberry Pi AI” accessories that will be launched to enhance the AI capabilities of Raspberry Pi products. Supplied with a 16mm stacking header and spacers/screws to enable the M.2 HAT+ to be fitted to a Raspberry Pi 5 with the active cooler in place.
- Based on Hailo 8L accelerator with up to 13 TOPS inferencing performance
- Conforms to the HAT+ specification
- Supplied pre-assembled on a Raspberry Pi M.2 HAT+ so ready out of box to use with a Raspberry Pi 5
- Fully integrated into Raspberry Pi’s camera software stack
Technical Specifications
Add-On-Card & Module Type
-
Product Range
-
For Use With
Raspberry Pi 5 Boards
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041