Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoT7732AX
Order Code310712801
Product RangeRaspberry Pi 4 Official HDMI Cables
Also Known As3107128
3,151 total stock globally
5,000 more incoming. You can reserve stock now
3151 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.840 ($10.166) |
Price for:Each
Minimum: 1
Multiple: 1
$8.84 ($10.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoT7732AX
Order Code310712801
Product RangeRaspberry Pi 4 Official HDMI Cables
Also Known As3107128
Connector Type AHDMI Micro Plug
Connector Type BHDMI Plug
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Jacket ColourBlack
Product RangeRaspberry Pi 4 Official HDMI Cables
SVHCNo SVHC (17-Jan-2022)
Product Overview
T7732AX is a Micro HDMI cable (HDMI Micro A plug to HDMI B plug) for the Raspberry Pi that has been engineered to maximise the performance and functionality of your Raspberry Pi. The Micro HDMI connector supports the new Raspberry Pi 4 Model B and allows connection to a standard HDMI monitor. Meets the latest HDMI V2.0 standards to support 4K video output from the new Raspberry Pi 4 Model B.
- Black finish with Raspberry Pi logos
- 1m total length
- Triple layer shielding for optimal Wi-Fi and Bluetooth performance
- HDMI Version 2.0 standards supports 4K video at 60Hz
- Nickel plated plugs
Technical Specifications
Connector Type A
HDMI Micro Plug
Cable Length - Metric
1m
Jacket Colour
Black
SVHC
No SVHC (17-Jan-2022)
Connector Type B
HDMI Plug
Cable Length - Imperial
3.28ft
Product Range
Raspberry Pi 4 Official HDMI Cables
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055