Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoTP65H030G4PQS-TR
Order Code468096602
Product RangeSuperGaN Series
2,000 total stock globally
Need more?
2000 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $20.280 ($23.322) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$20.28 ($23.32 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoTP65H030G4PQS-TR
Order Code468096602
Product RangeSuperGaN Series
Drain Source Voltage Vds650V
Continuous Drain Current Id55.7A
Drain Source On State Resistance0.041ohm
Typical Gate Charge24.5nC
Transistor Case StyleTOLL
Transistor MountingSurface Mount
No. of Pins9Pins
Product RangeSuperGaN Series
Qualification-
Technical Specifications
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.041ohm
Transistor Case Style
TOLL
No. of Pins
9Pins
Qualification
-
Continuous Drain Current Id
55.7A
Typical Gate Charge
24.5nC
Transistor Mounting
Surface Mount
Product Range
SuperGaN Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001