Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $397.400 ($457.010) |
Price for:Each
Minimum: 1
Multiple: 1
$397.40 ($457.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRIGOL
Manufacturer Part NoRP1300HCopy
Order Code5124066
Oscilloscope Probe FunctionHigh-Voltage Passive Probe
Bandwidth300MHz
Input Voltage Max-
Test Probe Attenuation100:1
For Use WithOscilloscopes
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
RP1300H is a high Z passive high-voltage probe.
- DC to 300MHz bandwidth
- 100:1 (fixed) attenuation, 1.2ns rise time
- 100Mohm input resistance, 5.5pF input capacitance
- 10pF ~ 35pF capacitance adjustment
- 1.35m cable length
Contents
Probe tip x 1, Hook tip x 1, Adjustment tool x 1, Locating sleeve x 1, Marker rings (green, yellow, blue, pink ) x 8, Ground lead x 1, BNC adaptor x 1, Insulating cap x 1.
Technical Specifications
Oscilloscope Probe Function
High-Voltage Passive Probe
Input Voltage Max
-
For Use With
Oscilloscopes
SVHC
No SVHC (04-Feb-2026)
Bandwidth
300MHz
Test Probe Attenuation
100:1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
