Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRT-ZHD0715
Order Code4926093
Product RangeRT-ZHD Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7,128.360 ($8,197.614) |
Price for:Each
Minimum: 1
Multiple: 1
$7,128.36 ($8,197.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRT-ZHD0715
Order Code4926093
Product RangeRT-ZHD Series
Oscilloscope Probe FunctionHigh-Voltage Differential Probe
Bandwidth200MHz
Input Voltage Max300Vrms
Test Probe Attenuation25:1, 250:1
For Use WithOscilloscopes
Product RangeRT-ZHD Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
RT-ZHD0715 is a high-voltage oscilloscope probe designed for safe and accurate signal measurement in demanding environments.
- Supports bandwidth up to 200MHz for fast signal capture
- Dual attenuation ratios 25:1 / 250:1 for flexible measurement range
- High input resistance of 5Mohm minimizes circuit loading
- Handles up to ±750V and 300V RMS (CAT III) for safety in high-voltage applications
- 1.5m cable length provides convenient reach during testing
Contents
200MHz differential probe, ±750V, 600V (RMS) CAT II, Rohde & Schwarz probe interface including RT-ZA24 accessory kit, RT-ZA22 test leads, RT-ZHD protector, Carrying case, Operating manual.
Technical Specifications
Oscilloscope Probe Function
High-Voltage Differential Probe
Input Voltage Max
300Vrms
For Use With
Oscilloscopes
SVHC
No SVHC (04-Feb-2026)
Bandwidth
200MHz
Test Probe Attenuation
25:1, 250:1
Product Range
RT-ZHD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90303370
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3
