Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoAC-C13 JPCopy
Manufacturer Standard Lead Time14 weeks
Order Code4893774
Product RangeAC-C13 JP Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.650 ($12.2475) |
| 10+ | $7.770 ($8.9355) |
| 100+ | $6.350 ($7.3025) |
| 250+ | $6.300 ($7.245) |
| 500+ | $6.240 ($7.176) |
| 1000+ | $6.120 ($7.038) |
Price for:Each
Minimum: 1
Multiple: 1
$10.65 ($12.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoAC-C13 JPCopy
Manufacturer Standard Lead Time14 weeks
Order Code4893774
Product RangeAC-C13 JP Series
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 320 C13
Cable Length - Metric1.83m
Current Rating7A
Voltage Rating125V
Jacket ColourBlack
Product RangeAC-C13 JP Series
Cable Length - Imperial6ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 320 C13
Current Rating
7A
Jacket Colour
Black
Cable Length - Imperial
6ft
Cable Length - Metric
1.83m
Voltage Rating
125V
Product Range
AC-C13 JP Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016
