Print Page
ASP-232972-02
Mezzanine Connector, Array, Male, 1.27 mm, 8 Rows, 320 Contacts, PCB Mount, Copper Alloy
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | ASP-232972-02Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5149982 |
| Product Range | VITA 90 VNX Series |
| Your Part Number |
100 total stock globally
Need more?
100 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $58.040 ($66.746) |
| 5+ | $56.880 ($65.412) |
| 10+ | $55.720 ($64.078) |
| 25+ | $54.560 ($62.744) |
| 50+ | $53.400 ($61.410) |
Price for:Each
Minimum: 1
Multiple: 1
$58.04 ($66.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | ASP-232972-02Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5149982 |
| Product Range | VITA 90 VNX Series |
| Mezzanine Connector Type | Array, Male |
| Pitch Spacing | 1.27mm |
| No. of Rows | 8Rows |
| No. of Contacts | 320Contacts |
| Connector Mounting | PCB Mount |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Product Range | VITA 90 VNX Series |
| Connector Orientation | Straight |
| Contact Termination Type | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Mezzanine Connector Type | Array, Male |
|---|---|
| No. of Rows | 8Rows |
| Connector Mounting | PCB Mount |
| Contact Plating | Gold Plated Contacts |
| Connector Orientation | Straight |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 1.27mm |
|---|---|
| No. of Contacts | 320Contacts |
| Contact Material | Copper Alloy |
| Product Range | VITA 90 VNX Series |
| Contact Termination Type | Surface Mount |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Costa Rica Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0032 |
