Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | ASP-240411-01Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5094766 |
| Product Range | ASP Series |
| Your Part Number |
80 total stock globally
Need more?
80 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $71.490 ($82.2135) |
| 5+ | $67.300 ($77.395) |
| 10+ | $64.000 ($73.600) |
| 25+ | $60.210 ($69.2415) |
| 50+ | $57.630 ($66.2745) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$71.49 ($82.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | ASP-240411-01Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5094766 |
| Product Range | ASP Series |
| Mezzanine Connector Type | Plug |
| Pitch Spacing | 0.635mm |
| No. of Rows | 4Rows |
| No. of Contacts | 320Contacts |
| Connector Mounting | Surface Mount |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Product Range | ASP Series |
| Connector Orientation | Straight |
| Contact Termination Type | Solder |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Mezzanine Connector Type | Plug |
|---|---|
| No. of Rows | 4Rows |
| Connector Mounting | Surface Mount |
| Contact Plating | Gold Plated Contacts |
| Connector Orientation | Straight |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 0.635mm |
|---|---|
| No. of Contacts | 320Contacts |
| Contact Material | Copper Alloy |
| Product Range | ASP Series |
| Contact Termination Type | Solder |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
