Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKPBD-3224SURKCGKCCopy
Manufacturer Standard Lead Time9 weeks
Order Code
EACH 2146467
EACH 2146467RL
Your Part Number
7,515 total stock globally
Need more?
7,515 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.488 ($0.5612) |
| 10+ | $0.394 ($0.4531) |
| 25+ | $0.374 ($0.4301) |
| 50+ | $0.334 ($0.3841) |
| 100+ | $0.305 ($0.3508) |
| 150+ | $0.283 ($0.3254) |
| 200+ | $0.254 ($0.2921) |
| 250+ | $0.249 ($0.2864) |
Price for:Each
Minimum: 5
Multiple: 5
$2.44 ($2.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPBD-3224SURKCGKCCopy
Manufacturer Standard Lead Time9 weeks
Order Code
EACH 2146467
EACH 2146467RL
Technical Datasheet
LED ColourGreen, Red
LED MountingSMD
Bulb Size-
Viewing Angle20°
Lens ShapeDome
Forward Current / ColourR 20mA, G 20mA
Luminous Intensity / Colour-
Forward Voltage / ColourR 1.95V, G 2.1V
Wavelength / ColourR 630nm, G 570nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KPBD-3224SURKCGKC is a red/green SMD chip LED Lamp with dome lens. The hyper red source device is made with AlGaInP on GaAs substrate. The green source device is made with AlGaInP on GaAs substrate. This LED lamp is ideal for backlight and indicator.
- 3.2 x 2.4mm SMT LED, 2.4mm Thickness
- Low Power Consumption
- Level-3 Moisture Sensitivity
Applications
Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device, all personnel in an ESD protected area should wear antistatic garments and wrist straps. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green, Red
Bulb Size
-
Lens Shape
Dome
Luminous Intensity / Colour
-
Wavelength / Colour
R 630nm, G 570nm
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Viewing Angle
20°
Forward Current / Colour
R 20mA, G 20mA
Forward Voltage / Colour
R 1.95V, G 2.1V
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055