Print Page
Image is for illustrative purposes only. Please refer to product description.
25 total stock globally
Need more?
25 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $29.040 ($33.396) |
Price for:Each
Minimum: 1
Multiple: 1
$29.04 ($33.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
CANBed-Arduino CAN Bus development board equipped powerful RP2040 has high-performance CAN controller and receiver operating at CAN 2.0 up to 133MHz. It has flexible CAN interface which can be used as 4-pin terminal or D89 connector as OBD-II mode through a programmable Micro USB.
- Powerful Raspberry Pi RP2040 processor
- Implements CAN V2.0B at up to 1Mb/s
- Industrial standard 9 pin sub-D connector or 4pin terminal
- OBD-II and CAN standard pinout selectable at the sub-D connector
- 2x4 pin connector compatible with grove system from Seeedstudio
- SPI interface
- Standard (11 bit) and extended (29 bit) data and remote frames
- Power input from 9 to 28V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031