Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD1117AS33TR
Order Code146777602
Technical Datasheet
26,262 total stock globally
Need more?
26262 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.475 ($0.5462) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.38 ($2.73 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD1117AS33TR
Order Code146777602
Technical Datasheet
Output Voltage Min-
Output Voltage Max-
Product Overview
- Fixed low drop positive voltage regulator
- 1.15V typ at IOUT = 1A, 25°C low dropout voltage
- 5mA typ at 25°C very low quiescent current
- Output current up to 1A
- 3.3V fixed output voltage
- Internal current and thermal limit
- Only 10µF for stability
Technical Specifications
Output Voltage Min
-
Output Voltage Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000163