Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.620 ($7.613) |
| 10+ | $4.960 ($5.704) |
| 25+ | $4.560 ($5.244) |
| 50+ | $4.320 ($4.968) |
| 100+ | $4.080 ($4.692) |
| 250+ | $3.920 ($4.508) |
| 500+ | $3.870 ($4.4505) |
| 1000+ | $3.700 ($4.255) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.62 ($7.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTSPIN3P23TRCopy
Order Code4916123
IC TypeH-Bridge Motor Driver
Motor TypeHalf Bridge
No. of Outputs1Outputs
Output Current5A
Output Voltage7.5V
IC Case / PackageQFN-EP
No. of Pins28Pins
Supply Voltage Min4V
Supply Voltage Max16V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
1Outputs
Output Voltage
7.5V
No. of Pins
28Pins
Supply Voltage Max
16V
Operating Temperature Max
150°C
Product Range
-
Motor Type
Half Bridge
Output Current
5A
IC Case / Package
QFN-EP
Supply Voltage Min
4V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
