Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-826629-6
Order Code124812401
Product RangeAMPMODU MOD II
Your Part Number
7,102 total stock globally
Need more?
7102 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.810 ($3.2315) |
Price for:Each
Minimum: 1
Multiple: 1
$2.81 ($3.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-826629-6
Order Code124812401
Product RangeAMPMODU MOD II
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts16Contacts
Contact Termination TypeThrough Hole Straight
Product RangeAMPMODU MOD II
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TE Connectivity AMPMODU Mod II breakaway pin headers provide a comprehensive solution for popular connection standard. These headers can be conveniently broken to any size to ensure maximum versatility and are available in straight and right angle. Mod II breakaway headers are compatible with mating receptacles assured through a range of pin lengths and plating options. Pin headers are offered for surface mount, press fit action pin and standard through hole solder types.
- Comprehensive single and double row connector system
- Current rating 3A max per contact
- Pitch size is 2.54mm
- Operating temperature range -55°C to +105°C
- Contact resistance of 20mohm
- Insulation resistance of 1000Mohm
- Tin and gold plated contacts available
- Features 0.63mm posts with mating receptacles
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
16Contacts
Product Range
AMPMODU MOD II
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Technical Docs (2)
Alternatives for 1-826629-6
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
