Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No323975Copy
Manufacturer Standard Lead Time32 weeks
Order Code313401601
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.320 ($1.518) |
Price for:Each
Minimum: 1
Multiple: 1
$1.32 ($1.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No323975Copy
Manufacturer Standard Lead Time32 weeks
Order Code313401601
Wire Size AWG Min24AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.65mm²
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wire Size AWG Min
24AWG
Conductor Area CSA
0.65mm²
Wire Size AWG Max
20AWG
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000916
