Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No967543-2Copy
Manufacturer Standard Lead Time13 weeks
Order Code416539501
Your Part Number
3,540 total stock globally
Need more?
3,540 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.478 ($0.5497) |
Price for:Each
Minimum: 10
Multiple: 10
$4.78 ($5.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No967543-2Copy
Manufacturer Standard Lead Time13 weeks
Order Code416539501
Product Overview
- Terminal with gold plating
- 1.5 to 2.5mm² wire size
- LV214 agency/standard
- F-Crimp type
- Typical current rating is 15A
- Terminal type is receptacle
- Contact size is 2.8mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000563
