Print Page
DT04-12PB-P026
Automotive Connector Housing, DT Series, Receptacle, 12 Ways, AMP DT Series Size 16 Pin Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | DT04-12PB-P026Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 3220951 |
| Product Range | DT Series |
| Your Part Number |
96 total stock globally
Need more?
96 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $74.190 ($85.3185) |
| 5+ | $64.910 ($74.6465) |
| 10+ | $53.790 ($61.8585) |
| 25+ | $48.220 ($55.453) |
| 50+ | $46.500 ($53.475) |
Price for:Each
Minimum: 1
Multiple: 1
$74.19 ($85.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | DT04-12PB-P026Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 3220951 |
| Product Range | DT Series |
| Product Range | DT Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 12Ways |
| For Use With | AMP DT Series Size 16 Pin Contacts |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| IP Rating | IP68 |
| Voltage Rating | - |
| Current Rating | 13A |
| SVHC | Decamethylcyclopentasiloxane (04-Feb-2026) |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Product Range | DT Series |
|---|---|
| No. of Positions | 12Ways |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Voltage Rating | - |
| SVHC | Decamethylcyclopentasiloxane (04-Feb-2026) |
| Gender | Receptacle |
|---|---|
| For Use With | AMP DT Series Size 16 Pin Contacts |
| IP Rating | IP68 |
| Current Rating | 13A |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Decamethylcyclopentasiloxane (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .026 |
