Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No382A012-25-0Copy
Manufacturer Standard Lead Time50 weeks
Order Code129687602
Also Known As820192-000
Your Part Number
509 total stock globally
2,000 more incoming. You can reserve stock now
509 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $54.100 ($62.215) |
Price for:Each
Minimum: 1
Multiple: 1
$54.10 ($62.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No382A012-25-0Copy
Manufacturer Standard Lead Time50 weeks
Order Code129687602
Also Known As820192-000
Technical Datasheet
Boot ConfigurationY Transition
I.D. Supplied - Imperial0.52"
I.D. Supplied - Metric13.2mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial0.94"
Total Length - Metric23.9mm
I.D. Recovered Max - Imperial0.24"
I.D. Recovered Max - Metric6.1mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio2:1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TE Connectivity 382A0xxx-xx series are modified elastomeric heat shrink boots. These heat shrink boots are available in different materials such as polyolefin (semi rigid/flexible/semi flexible zerohal), Elastomer (flexible/fluid resistant), Silicon and VITON, flexible. Inside diameter range (Body) is 6.1mm to 55.6mm and ideally suitable for general purpose and military application.
- Provides strain relief sealing and mechanical protection on cable harness assemblies
- Moulded part type is transition( Y-Transition)
- Operating temperature range -75°C to +150°C
- Resistant to fluids
Applications
Industrial
Technical Specifications
Boot Configuration
Y Transition
I.D. Supplied - Metric
13.2mm
Total Length - Imperial
0.94"
I.D. Recovered Max - Imperial
0.24"
Shrink Tubing / Boot Material
Elastomer
Product Range
-
I.D. Supplied - Imperial
0.52"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
23.9mm
I.D. Recovered Max - Metric
6.1mm
Shrink Ratio
2:1
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948
