Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoB-155-07Copy
Manufacturer Standard Lead Time30 weeks
Order Code129290502
Also Known AsA88975-000
Your Part Number
85 total stock globally
Need more?
85 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $213.050 ($245.0075) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$213.05 ($245.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoB-155-07Copy
Manufacturer Standard Lead Time30 weeks
Order Code129290502
Also Known AsA88975-000
Product Overview
The B-155-07 is a 7.3mm Shield Terminator with thermo chromic temperature indicator. This SolderSleeve™ terminator provides a one piece, completely soldered, strain relieved, sealed termination for tinned or bare copper wire conductors. The one piece design allows for a one step simple installation. Compatible with low temperature wires (PVC).
- 32.5mm Length
- Fluxed solder ring within a transparent polyolefin heat-shrinkable sealing sleeve
- Splash protection
- 125°C Maximum operating temperature
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055883
