Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRNF-100-1/16-6-STKCopy
Manufacturer Standard Lead Time24 weeks
Order Code121040402
Product RangeRNF-100 Series
Your Part Number
611 total stock globally
Need more?
611 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.170 ($3.6455) |
Price for:Each
Minimum: 1
Multiple: 1
$3.17 ($3.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRNF-100-1/16-6-STKCopy
Manufacturer Standard Lead Time24 weeks
Order Code121040402
Product RangeRNF-100 Series
Technical Datasheet
I.D. Supplied - Imperial0.062"
I.D. Supplied - Metric1.6mm
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.031"
I.D. Recovered Max - Metric0.8mm
Product RangeRNF-100 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RNF-100 series from TE Connectivity are general purpose, flame retardant, high performance polyolefin heat shrinkable tubing. Features higher level of performance at elevated temperature, mechanical abrasion and fluid resistance, tubing are high quality, heat shrinkable product for wide variety of uses, has an excellent physical, chemical and electrical properties that meet industrial and military requirements.
- Irradiated modified polyolefin material
- Flexible coloured polyolefin tubing
- Single wall type
- Maximum working voltage of 600V
- Wide range of colours and sizes
- 2:1 shrink ratio
- Fluid types suited are aviation Fuel, Hydraulic Fluid, Lubricating Oil, Water
- Compliant to MIL-DTL-23053/5 Class 1&2 standard
- Minimum shrink temperature +121°C
- Operating temperature range -55°C to +135°C
Applications
Industrial
Technical Specifications
I.D. Supplied - Imperial
0.062"
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.031"
Product Range
RNF-100 Series
I.D. Supplied - Metric
1.6mm
Length - Metric
1.2m
I.D. Recovered Max - Metric
0.8mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001031
