Print Page
1-1418479-1
Connector Housing, MCP 1.5K, Receptacle, 8 Ways, 4 mm, AMP MCP 1.5K Series Power Contacts
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1418479-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code246857101
Product RangeMCP 1.5K
Your Part Number
2,550 total stock globally
3,040 more incoming. You can reserve stock now
2,550 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.700 ($3.105) |
Price for:Each
Minimum: 1
Multiple: 1
$2.70 ($3.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1418479-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code246857101
Product RangeMCP 1.5K
Product RangeMCP 1.5K
No. of Positions8Ways
Pitch Spacing4mm
For Use WithAMP MCP 1.5K Series Power Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-1418479-1 is a 8-position black Sealed AMP MCP 1.5K Receptacle Housing made of glass reinforced PBT housing material for female terminals.
- 16AWG Wire size
- UL94V-0 Flammability
- IP67 Protection
Applications
Industrial, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
MCP 1.5K
No. of Positions
8Ways
For Use With
AMP MCP 1.5K Series Power Contacts
Gender
Receptacle
Pitch Spacing
4mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014175
