Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2203859-1.Copy
Manufacturer Standard Lead Time3 weeks
Order Code3698318
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 80+ | $20.010 ($23.0115) |
| 250+ | $19.340 ($22.241) |
Price for:Each
Minimum: 80
Multiple: 80
$1,600.80 ($1,840.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2203859-1.Copy
Manufacturer Standard Lead Time3 weeks
Order Code3698318
For Use WithAMP AMPSEAL 16 Series Female Terminals
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP RatingIP69K
Voltage Rating24V
Current Rating25A
Technical Specifications
For Use With
AMP AMPSEAL 16 Series Female Terminals
IP Rating
IP69K
Current Rating
25A
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
24V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063503
