Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $431.780 ($496.547) |
| 5+ | $416.810 ($479.3315) |
| 10+ | $392.990 ($451.9385) |
| 25+ | $390.400 ($448.960) |
| 50+ | $372.000 ($427.800) |
| 100+ | $350.710 ($403.3165) |
Price for:Reel of 50
Minimum: 1
Multiple: 1
$431.78 ($496.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2500182-2Copy
Order Code4923322
Conduit MaterialNylon 6 (Polyamide 6)
Coating-
Conduit ColourBlack
External Diameter19.4mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Conduit Material
Nylon 6 (Polyamide 6)
Conduit Colour
Black
Product Range
-
Coating
-
External Diameter
19.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058
