Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74HC574E..
Order Code1163596
Logic Family / Base Number74HC574
Flip-Flop TypeD
Propagation Delay15ns
Frequency60MHz
Output Current7.8mA
Logic Case StyleDIP
No. of Pins20Pins
Trigger TypePositive Edge
IC Output TypeTri State Non Inverted
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74574
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Logic Family / Base Number
74HC574
Propagation Delay
15ns
Output Current
7.8mA
No. of Pins
20Pins
IC Output Type
Tri State Non Inverted
Supply Voltage Max
6V
Logic IC Base Number
74574
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
Flip-Flop Type
D
Frequency
60MHz
Logic Case Style
DIP
Trigger Type
Positive Edge
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-55°C
Product Range
-
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002042