Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $2.210 ($2.5415) |
10+ | $1.130 ($1.2995) |
50+ | $1.120 ($1.288) |
100+ | $1.110 ($1.2765) |
250+ | $1.090 ($1.2535) |
500+ | $1.070 ($1.2305) |
1000+ | $1.060 ($1.219) |
2500+ | $1.040 ($1.196) |
Price for:Each
Minimum: 1
Multiple: 1
$2.21 ($2.54 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74HCT00E
Order Code3120214
Logic FunctionNAND Gate
No. of Inputs2Inputs
No. of Pins14Pins
Logic Case StyleDIP
IC Case / PackageDIP
Product Range-
Logic IC Family74HCT
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Output Current4mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Overview
The CD74HCT00E is a high speed CMOS logic quad 2-input NAND Gate. The device logic gates utilize silicon gate CMOS technology to achieve operating speeds similar to LSTTL gates with the low power consumption of standard CMOS integrated circuits. The device has the ability to drive 10 LSTTL loads. The 74HCT logic family is functionally pin compatible with the standard 74LS logic family.
- CMOS input compatibility
- Direct LSTTL input logic compatibility
- 7ns Propagation delay (tPD)
- Buffered inputs
- Significant power reduction compared to LSTTL logic Ices
- Balanced propagation delay and transition times
- Alternate source is Philips/Signetics
Applications
Aerospace, Defence, Military
Technical Specifications
Logic Function
NAND Gate
No. of Pins
14Pins
IC Case / Package
DIP
Logic IC Family
74HCT
Supply Voltage Max
5.5V
Operating Temperature Min
-55°C
No. of Inputs
2Inputs
Logic Case Style
DIP
Product Range
-
Supply Voltage Min
4.5V
Output Current
4mA
Operating Temperature Max
125°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001