Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2940CS-5.0/NOPBCopy
Order Code3050405
Product Range5V 1A LDO Voltage Regulators
Your Part Number
2 total stock globally
2 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.280 ($6.072) |
| 10+ | $5.170 ($5.9455) |
| 25+ | $5.060 ($5.819) |
| 50+ | $4.950 ($5.6925) |
| 100+ | $4.830 ($5.5545) |
| 250+ | $4.720 ($5.428) |
| 500+ | $4.610 ($5.3015) |
| 1000+ | $4.490 ($5.1635) |
Price for:Each
Minimum: 1
Multiple: 1
$5.28 ($6.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2940CS-5.0/NOPBCopy
Order Code3050405
Product Range5V 1A LDO Voltage Regulators
Output TypeFixed
Input Voltage Min0V
Input Voltage Max26V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max1A
Max Output Current1A
Dropout Voltage Typ @ Current500mV
Dropout Voltage - Typ @ Current500mV
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range5V 1A LDO Voltage Regulators
Technical Specifications
Output Type
Fixed
Input Voltage Max
26V
Output Voltage Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
1A
Dropout Voltage - Typ @ Current
500mV
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
0°C
Product Range
5V 1A LDO Voltage Regulators
Input Voltage Min
0V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Max
-
Output Current Max
1A
Dropout Voltage Typ @ Current
500mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002117
