
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.120 ($1.288) |
Product Information
Product Overview
The LM335Z/NOPB is a precision, easily-calibrated, Integrated Circuit Temperature Sensor. Operating as a 2-terminal zener, the LM135 has a breakdown voltage directly proportional to absolute temperature at 10mV/°K. With less than 1Ω dynamic impedance, the device operates over a current range of 400µA to 5mA with virtually no change in performance. When calibrated at 25°C, the LM135 has typically less than 1°C error over a 100°C temperature range. Unlike other sensors, the LM135 has a linear output. The low impedance and linear output make interfacing to readout or control circuitry are especially easy.
- Less than 1Ω dynamic impedance
Technical Specifications
Voltage
0°C to +1°C
-40°C
+100°C
TO-92
3Pins
5V
-
-40°C
-
-
Analogue
2°C
-40°C
100°C
TO-92
5V
1Channels
-
100°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
