
1,000 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.418 ($0.4807) |
Product Information
Product Overview
The LM393AP is a Dual Differential Comparator designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies also is possible as long as the difference between the two supplies is 2 to 36V and VCC is at least 1.5V more positive than the input common-mode voltage. Current drain is independent of the supply voltage. The outputs can be connected to other open-collector outputs to achieve wired-AND relationships. The LM393A device is characterized for operation from 0 to 70°C.
- Low supply-current drain independent of supply voltage - 0.4mA per comparator
- Common-mode input voltage range includes ground
- ±36V Differential input voltage range equal to maximum-rated supply voltage
- Low output saturation voltage
- Output compatible with TTL, MOS and CMOS
Applications
Automation & Process Control, Sensing & Instrumentation, Computers & Computer Peripherals, Motor Drive & Control, Consumer Electronics
Technical Specifications
Differential
300ns
DIP
CMOS, MOS, TTL
Through Hole
70°C
-
No SVHC (27-Jun-2018)
DIP
2 Comparators
2Channels
2V to 36V
8Pins
Single & Dual Supply
0°C
-
-
-
CMOS, MOS, TTL
300ns
Technical Docs (1)
Alternatives for LM393AP
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
