Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLT1054CP..Copy
Order Code1075887
IC Case / PackageDIP
No. of Pins8Pins
Output Current Max100mA
Fixed Output Voltage Nom-5V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Input Voltage Min3.5V
Input Voltage Max15V
TopologyBuck-Boost
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
IC Case / Package
DIP
Output Current Max
100mA
Adjustable Output Voltage Min
-
Input Voltage Min
3.5V
Topology
Buck-Boost
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
No. of Pins
8Pins
Fixed Output Voltage Nom
-5V
Adjustable Output Voltage Max
-
Input Voltage Max
15V
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001179
