Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $1.380 ($1.587) |
Product Information
Product Overview
NE5532AP is a dual, 30V, 10MHz, low-noise (6nV/√Hz) operational amplifier for audio applications. It features very low noise, high output-drive capability, high unity-gain and maximum-output-swing bandwidths, low distortion, high slew rate, input-protection diodes, and output short-circuit protection. These operational amplifiers are compensated internally for unity-gain operation. These devices have specified maximum limits for equivalent input noise voltage. Typical applications include AV receivers, Embedded PCs, netbooks, video broadcasting and Infrastructure: scalable platforms, DVD recorders and players, multichannel video transcoders, Pro audio mixers.
- High DC voltage gain
- High slew rate
- Max supply voltage of ±15V
- 4mV max input offset voltage at TA = 25°C, VO = 0
- 150nA max input offset current at TA = 25°C
- 100dB CMRR at VIC = VICR min
- 16mA max total supply current at VO = 0, no load
- 9V/μs typ Slew rate at unity gain
- 8 pin PDIP package
- Operating temperature range from 0°C to 70°C
Technical Specifications
2Channels
9V/µs
PDIP
General Purpose
500µV
Through Hole
70°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
10MHz
± 5V to ± 15V, 10V to 30V
8Pins
-
200nA
0°C
-
-
DIP
10MHz
9V/µs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate