Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $4.260 ($4.899) |
10+ | $3.730 ($4.2895) |
50+ | $3.080 ($3.542) |
100+ | $2.770 ($3.1855) |
250+ | $2.560 ($2.944) |
500+ | $2.390 ($2.7485) |
1000+ | $2.260 ($2.599) |
2500+ | $2.170 ($2.4955) |
Price for:Each
Minimum: 1
Multiple: 1
$4.26 ($4.90 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOP07DD
Order Code3004794
No. of Channels1Channels
Gain Bandwidth Product600kHz
Slew Rate Typ0.3V/µs
Supply Voltage Range± 3V to ± 18V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage60µV
Input Bias Current1.8nA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth600kHz
No. of Amplifiers1 Amplifier
Slew Rate0.3V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.3V/µs
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
60µV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
600kHz
Supply Voltage Range
± 3V to ± 18V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
1.8nA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
600kHz
Slew Rate
0.3V/µs
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165