Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoPTH04T220WAD.
Order Code1353769
Product RangeTUK SGACK902S Keystone Coupler
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoPTH04T220WAD.
Order Code1353769
Product RangeTUK SGACK902S Keystone Coupler
Power Supply ApplicationsITE
DC / DC Converter TypePOLA
Output Power Max57.6W
Output Voltage Min690mV
Output Voltage Max3.6V
Output Current Max16A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min2.2V
Input Voltage DC Max5.5V
Height8.5mm
Depth25.27mm
Width18.92mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
57.6W
Output Voltage Max
3.6V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
5.5V
Depth
25.27mm
Product Range
TUK SGACK902S Keystone Coupler
DC / DC Converter Type
POLA
Output Voltage Min
690mV
Output Current Max
16A
Input Voltage DC Min
2.2V
Height
8.5mm
Width
18.92mm
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005