
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.280 ($2.622) |
Product Information
Product Overview
SN74HC595N is a 8bit shift registers with 3-state output registers. This device contain an 8 bit serial in, parallel out shift register that feeds an 8 bit D type storage register. The storage register has parallel 3 state outputs. Separate clocks are provided for both the shift and storage register. The shift register has a direct overriding clear (active low) SRCLR input, serial (SER) input, and serial outputs for cascading. When the (active low) output-enable (OE) input is high, the outputs are in the high-impedance state. Suitable for network switches, power infrastructure, led displays, servers applications.
- 8 bit serial-in, parallel-out shift
- Wide operating voltage range of 2V to 6V
- High current 3 state outputs can drive up To 15 LSTTL loads
- Low power consumption of 80μA max
- ±6mA output drive at 5V
- Low input current of 1μA max
- Shift register has direct clear
- 25MHz clock frequency at Vcc=4.5V
- 16 pin PDIP package
- Operating temperature range from -40°C to 85°C
Technical Specifications
74HC595
1 Element
PDIP
16Pins
6V
74HC
-40°C
-
-
Serial to Parallel
8bit
DIP
2V
Tri State
74595
85°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
