Print Page
Image is for illustrative purposes only. Please refer to product description.
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $18.520 ($21.298) |
10+ | $16.200 ($18.630) |
25+ | $13.430 ($15.4445) |
50+ | $12.030 ($13.8345) |
100+ | $11.110 ($12.7765) |
250+ | $10.370 ($11.9255) |
500+ | $9.810 ($11.2815) |
Price for:Each
Minimum: 1
Multiple: 1
$18.52 ($21.30 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLE2064CN
Order Code3117951
No. of Channels4Channels
Gain Bandwidth Product1.8MHz
Slew Rate Typ3.4V/µs
Supply Voltage Range7V to 36V, ± 3.5V to ± 18V
IC Case / PackageDIP
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage900µV
Input Bias Current4pA
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth1.8MHz
No. of Amplifiers4 Amplifier
Slew Rate3.4V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
3.4V/µs
IC Case / Package
DIP
Amplifier Type
General Purpose
Input Offset Voltage
900µV
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
Amplifier Case Style
DIP
Bandwidth
1.8MHz
Slew Rate
3.4V/µs
Gain Bandwidth Product
1.8MHz
Supply Voltage Range
7V to 36V, ± 3.5V to ± 18V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
4pA
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Alternatives for TLE2064CN
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907