Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTMS320F28335PGFA.Copy
Order Code1659979
Product RangeTMS320F28xxx Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTMS320F28335PGFA.Copy
Order Code1659979
Product RangeTMS320F28xxx Series
Product RangeTMS320F28xxx Series
Core Frequency150MHz
Flash Memory Size512KB
No. of I/O's88I/O's
Embedded Interface TypeCAN, I2C, SCI, SPI
Core Supply Voltage1.9V
DSC Case StyleLQFP
No. of Pins176Pins
Supply Voltage Min1.805V
Supply Voltage Max1.995V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
TMS320F28xxx Series
Flash Memory Size
512KB
Embedded Interface Type
CAN, I2C, SCI, SPI
DSC Case Style
LQFP
Supply Voltage Min
1.805V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
Core Frequency
150MHz
No. of I/O's
88I/O's
Core Supply Voltage
1.9V
No. of Pins
176Pins
Supply Voltage Max
1.995V
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007371
